| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86552098LF |
| Color: | White |
| Finish: | Zinc with Trivalent Chromium |
| Gender: | Male |
| Material: | Steel |
| Accessory Type: | Lever Lock |
| Overall Length: | 14.3 mm |
| Number of Contacts: | 37 |
| SKU: | BRG86552098LF |
86552098LF
Specifications
Detailed Description
Introducing the 86552098LF Lever Lock Connector, a essential accessory for secure and reliable connectivity in high-performance electronic systems. Designed for male gendered devices, this connector features 37 contacts for seamless data transfer. Crafted from durable steel with a sleek white finish of Zinc and Trivalent Chromium, it not only ensures long-lasting durability but also adds a touch of sophistication to your setup. With an overall length of 14.3 mm, it is compact yet powerful, making it ideal for use in tight spaces. Trust in the 86552098LF for top-notch performance in your IO connectors, available now in our D-Sub & D-Ribbon Connector Accessories collection.

