| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86553113TLF |
| Accessory Type: | Dust Cap |
| Gender: | Male |
| Number of Contacts: | 9 |
| Overall Width: | 12.55 mm |
| Overall Length: | 30.43 mm |
| Material: | Steel |
| Finish: | Tin Over Copper |
| SKU: | BRG86553113TLF |
86553113TLF
| Heilind Number: | BRG86553113TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86553113TLF |
| ECAD Model: |
Specifications
Detailed Description
Protect your valuable D-Sub connectors with our OEM ITEM 571-5LSF-D-SUB ACCESSORIE Dust Cap. Designed for male connectors with 9 contacts, this accessory features a durable steel construction with a tin over copper finish, ensuring long-lasting performance. Measuring 12.55mm in width and 30.43mm in length, it provides a snug and secure fit. With RoHS compliance, you can trust that it meets stringent environmental standards. Perfect for a wide range of applications, this dust cap is a essential addition to your connector setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2017 | PCN17018 - Location Change. Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||

