86553115TLF

Heilind Number:BRG86553115TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86553115TLF
ECAD Model:
3D Model

Description:

DSUB MALE METAL CAPD-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86553115TLF
Accessory Type:Dust Cap
Gender:Male
Number of Contacts:25
Overall Width:12.55 mm
Overall Length:52.65 mm
Material:Steel
Finish:Tin Over Copper
SKU:BRG86553115TLF

Detailed Description

The 86553115TLF is a durable and reliable DSUB male metal cap, designed to protect connectors from dust and debris. With 25 contacts, this accessory ensures a secure and efficient connection. Made of high-quality steel with a tin over copper finish, it offers excellent conductivity and corrosion resistance. Measuring 12.55mm in width and 52.65mm in length, it is compatible with a wide range of devices. In stock and RoHS compliant, this accessory is not only environmentally friendly but also readily available for your convenience. Perfect for use in various industries, it guarantees optimal performance and longevity. Upgrade your connectivity solutions with the 86553115TLF.