86553116TLF

Heilind Number:BRG86553116TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86553116TLF
ECAD Model:
3D Model

Description:

DSUB MALE METAL CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86553116TLF
Accessory Type:Dust Cap
Gender:Male
Number of Contacts:37
Overall Width:12.55 mm
Overall Length:68.94 mm
Material:Steel
Finish:Tin Over Copper
SKU:BRG86553116TLF

Detailed Description

Introducing the 86553116TLF, a rugged and reliable DSUB Male Metal Cap designed to protect your connectors in harsh environments. With a durable steel construction and a tin over copper finish, this accessory ensures long-lasting performance and superior conductivity. Featuring 37 contacts and measuring 12.55mm in width and 68.94mm in length, it provides a secure fit for your DSUB connectors. Rest assured of its environmental friendliness with RoHS compliance. Perfect for industrial applications, this dust cap is a must-have for ensuring the integrity of your connections. Upgrade your setup with the 86553116TLF and experience uncompromising quality.