86553140TLF

Heilind Number:BRG86553140TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86553140TLF
ECAD Model:
3D Model

Description:

TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86553140TLF
Finish:Tin Over Copper
Gender:Male
Material:Steel
IP Rating:IP65
Overall Width:12.55 mm
Accessory Type:Cap Seal
Overall Length:52.65 mm
Number of Contacts:25
SKU:BRG86553140TLF

Detailed Description

Enhance the durability and performance of your electronic connections with the 86553140TLF Tin Cap Seal. This high-quality accessory, designed specifically for male connectors, features 25 contacts for seamless connectivity. Constructed from sturdy steel with a protective tin over copper finish, it ensures longevity and reliability even in harsh industrial environments. With an IP65 rating, it offers dust and water resistance for added peace of mind. RoHS compliant and meticulously crafted, this cap seal is a vital component for D-Sub and D-Ribbon connectors, guaranteeing secure and efficient data transmission. Upgrade your systems with the 86553140TLF for optimal connectivity solutions.