| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86553142TLF |
| Accessory Type: | Cap Seal |
| Gender: | Male |
| Number of Contacts: | 50 |
| Overall Width: | 15.37 mm |
| Overall Height: | 10.76 mm |
| Overall Length: | 66.79 mm |
| IP Rating: | IP65 |
| Material: | Steel |
| Finish: | Lead Free Tin |
| SKU: | BRG86553142TLF |
86553142TLF
| Heilind Number: | BRG86553142TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86553142TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86553142TLF, a high-performance D-Sub accessory designed for seamless connectivity in industrial settings. This male Cap Seal features 50 contacts, ensuring reliable data transmission. Crafted from durable steel with a lead-free tin finish, it guarantees long-lasting use while meeting RoHS compliance standards. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The compact design, measuring 15.37mm in width, 10.76mm in height, and 66.79mm in length, allows for easy installation in tight spaces. Trust the 86553142TLF for efficient and secure connections in your IO applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2017 | PCN16076 R1 - Location Change. Please find the PCN revision for Effective date changed from January 01, 2017 to April 03, 2017. | Download | |||
| 04/03/2017 | PCN16076 R2 - Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||
| 01/01/2017 | PCN16076 - Location Change. Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||

