86553148TLF

Heilind Number:BRG86553148TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86553148TLF
ECAD Model:
3D Model

Description:

86553148TLF-DSUB FEMALE METAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86553148TLF
Finish:Tin Over Copper
Gender:Female
Material:Steel
Overall Width:12.55 mm
Accessory Type:Dust Cap
Overall Height:10.96 mm
Overall Length:30.43 mm
SKU:BRG86553148TLF

Detailed Description

Introducing the 86553148TLF Dust Cap, a must-have accessory for protecting your female D-Sub and D-Ribbon connectors. Made of durable steel with a sleek tin over copper finish, this dust cap ensures long-lasting performance in any environment. With an overall width of 12.55mm, height of 10.96mm, and length of 30.43mm, it provides a snug fit for optimal protection. Rest assured, this product is not only in stock, but also RoHS compliant, meeting strict environmental standards. Perfect for IO connectors, this dust cap guarantees the integrity of your connections. Upgrade your setup with the 86553148TLF and experience peace of mind in your connectivity solutions.