| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86553151TLF |
| Accessory Type: | Dust Cap |
| Gender: | Female |
| Overall Width: | 12.55 mm |
| Overall Height: | 10.96 mm |
| Overall Length: | 68.94 mm |
| Material: | Steel |
| Finish: | Tin Over Copper |
| SKU: | BRG86553151TLF |
86553151TLF
| Heilind Number: | BRG86553151TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86553151TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DSUB FEMALE METAL CAP D-SUB, a must-have accessory for protecting your connectors. Designed specifically for female D-Sub connectors, this steel cap boasts a durable construction that ensures long-lasting performance. With an overall width of 12.55 mm, height of 10.96 mm, and length of 68.94 mm, it provides a perfect fit for your setup. The tin over copper finish not only enhances its appearance but also offers excellent corrosion resistance. Rest assured, this product is fully compliant with RoHS regulations. Perfect for use in various applications, it belongs to the category of Connectors, D-Sub & D-Ribbon Connector Accessories, D-Sub & D-Ribbon Connectors & Accessories, IO Connectors, and more. With the SKU 86553151TLF, this accessory is a reliable solution for safeguarding your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2024 | PCN24115 - Documentation Change. Dimension correction to matches with actual values | Download | |||
| 04/03/2017 | PCN16076 R1 - Location Change. Please find the PCN revision for Effective date changed from January 01, 2017 to April 03, 2017. | Download | |||
| 04/03/2017 | PCN16076 R2 - Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||
| 01/01/2017 | PCN16076 - Location Change. Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||

