| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86553152TLF |
| Accessory Type: | Dust Cap |
| Gender: | Female |
| Number of Contacts: | 50 |
| Overall Width: | 15.37 mm |
| Overall Height: | 10.64 mm |
| Overall Length: | 66.93 mm |
| Material: | Steel |
| Finish: | Tin Over Copper |
| SKU: | BRG86553152TLF |
86553152TLF
| Heilind Number: | BRG86553152TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86553152TLF |
| ECAD Model: |
Specifications
Detailed Description
Protect your valuable D-Sub female connectors with our DSUB FEMALE METAL CAP D-SUB. This accessory, designed as a dust cap, ensures that your connectors remain clean and free from damage. With 50 contacts, it offers comprehensive coverage for your connection needs. Made from durable steel with a tin over copper finish, it guarantees long-lasting performance in any environment. Measuring at 15.37mm in width, 10.64mm in height, and 66.93mm in length, it fits perfectly over your connectors. Trust in the reliability and quality of our product, a must-have in any professional setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2017 | PCN16076 R2 - Manufacturing will be moved from AFCI Besancon site in France to AFCI Cochin Site in India. | Download | |||

