8655MH0901BKLF

Heilind Number:BRG8655MH0901BKLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:8655MH0901BKLF
ECAD Model:
3D Model

Description:

DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 8655MH0901BKLF
Series:Economical
Accessory Type:Hood
Number of Contacts:9
Overall Width:31 mm
Overall Height:14.6 mm
Overall Length:47.3 mm
Material:Zinc Die Cast
Finish:Nickel Plated
SKU:BRG8655MH0901BKLF

Detailed Description

Introducing the DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-, part of our Economical series. This Hood is designed to accommodate 9 contacts, ensuring secure connections in your application. Featuring a durable Zinc Die Cast construction with a sleek Nickel Plated finish, it offers both strength and corrosion resistance. With RoHS compliance, you can trust in its environmental responsibility. The overall dimensions of 31mm width, 14.6mm height, and 47.3mm length make it compact yet functional. Perfect for use in IO connectors, the 8655MH0901BKLF is a reliable choice for your connectivity needs. ( 8655MH0901BKLF)