8655MH0912LF

Heilind Number:BRG8655MH0912LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:8655MH0912LF
ECAD Model:
3D Model

Description:

DSUB METALHOOD 09 M3 KIT D-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 8655MH0912LF
Accessory Type:Hood
Number of Contacts:9
Overall Width:34.4 mm
Overall Height:14.7 mm
Overall Length:55 mm
Material:Zinc Die Cast
Finish:Nickel Plated
SKU:BRG8655MH0912LF

Detailed Description

The 8655MH0912LF is a durable and high-quality DSUB Metalhood 09 M3 Kit, designed for use with D-Sub connectors. With a total of 9 contacts, this hood provides secure protection and strain relief for your connections. Made of Zinc Die Cast with a nickel plated finish, it offers excellent conductivity and corrosion resistance. Measuring at 34.4mm in width, 14.7mm in height, and 55mm in length, it is suitable for various industrial applications. This product is RoHS compliant, ensuring environmental responsibility. Ideal for IO connectors and other connectivity solutions, the 8655MH0912LF guarantees reliable performance and longevity in your projects. (Acronym: 8655MH0912LF)