8655MH1501BKLF

Heilind Number:BRG8655MH1501BKLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:8655MH1501BKLF
ECAD Model:
3D Model

Description:

DSUB METAL HOOD ECOSERIE-DTZK1 D-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 8655MH1501BKLF
Series:Economical
Accessory Type:Hood
Number of Contacts:15
Overall Width:39.5 mm
Overall Height:14.6 mm
Overall Length:47.3 mm
Material:Zinc Die Cast
Finish:Nickel Plated
SKU:BRG8655MH1501BKLF

Detailed Description

Introducing the DSUB METAL HOOD ECOSERIE-DTZK1 D-SUB, a sleek and durable accessory designed for Economical series connectors. With a total of 15 contacts, it ensures reliable connectivity in any application. Crafted from high-quality Zinc Die Cast material and finished with Nickel Plating, this hood guarantees both strength and corrosion resistance. Measuring at 39.5mm in width, 14.6mm in height, and 47.3mm in length, it offers a perfect fit for your connector setup. Rest assured, this product is RoHS compliant, making it environmentally friendly. Whether for industrial or personal use, the 8655MH1501BKLF is the ideal choice for secure and efficient data transmission.