8655MH2501BKLF

Heilind Number:BRG8655MH2501BKLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:8655MH2501BKLF
ECAD Model:
3D Model

Description:

DSUB METAL HOOD ECOSERIE-DTZK25-FCI-BULK-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 8655MH2501BKLF
Series:Economical
Accessory Type:Hood
Number of Contacts:25
Overall Width:53.2 mm
Overall Height:14.6 mm
Overall Length:47.3 mm
Material:Zinc Die Cast
Finish:Nickel Plated
SKU:BRG8655MH2501BKLF

Detailed Description

The DSUB METAL HOOD ECOSERIE-DTZK25-FCI-BULK- is a versatile accessory designed for D-Sub and D-Ribbon connectors in the Economical series. With a total of 25 contacts, it offers reliable connectivity in various applications. Crafted from high-quality Zinc Die Cast material with a durable Nickel Plated finish, this hood ensures long-lasting performance. Measuring 53.2mm in overall width, 14.6mm in height, and 47.3mm in length, it provides a secure and snug fit for compatible connectors. With RoHS compliance, you can trust in its environmental responsibility. Perfect for IO connectors, this product is a must-have for maintaining seamless communication networks.