8655MH5012LF

Heilind Number:BRG8655MH5012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:8655MH5012LF
ECAD Model:
3D Model

Description:

DSUB METALHOOD 50 M3 KIT D-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 8655MH5012LF
Accessory Type:Hood
Number of Contacts:50
Overall Width:70.6 mm
Overall Height:17.3 mm
Overall Length:55 mm
Material:Zinc Die Cast
Finish:Nickel Plated
SKU:BRG8655MH5012LF

Detailed Description

Enhance the durability and functionality of your D-sub connectors with the 8655MH5012LF Metal Hood Kit. Designed for 50 M3 contacts, this hood ensures secure and reliable connections in industrial or commercial settings. Crafted from high-quality Zinc Die Cast with a Nickel Plated finish, it offers superior protection against corrosion and wear. With an overall width of 70.6mm, height of 17.3mm, and length of 55mm, it provides ample space for cable management. Perfect for IO connectors and other applications, this hood is a must-have accessory for maintaining optimal connectivity in your systems. Upgrade your setup with the 8655MH5012LF and experience seamless performance.