| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865615PLTXLF |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | A |
| SKU: | BRG865615PLTXLF |
865615PLTXLF
| Heilind Number: | BRG865615PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865615PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865615PLTXLF, a high-performance DSUB CRIMP 15 PIN connector designed for reliable data transmission in industrial and commercial applications. Featuring a robust steel housing and gold-plated copper alloy contacts, this male connector ensures durable and efficient connectivity. With a maximum operating temperature of 105°C and a wide wire size compatibility (24-20 AWG, 28-24 AWG), it is suitable for a variety of environments. RoHS compliant and rated for 300V and 5A, it guarantees safety and quality. The straight mount angle and 200 mating cycles make installation and maintenance hassle-free. Trust in the 865615PLTXLF for seamless and secure connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 75869-131LF | QUICKIE | ![]() |
| Amphenol FCI Berg 86564520064LF | DSUB CRIMP CONTACT PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||


