| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865625PLTXLF |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | B |
| SKU: | BRG865625PLTXLF |
865625PLTXLF
| Heilind Number: | BRG865625PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865625PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865625PLTXLF, a male DSUB CRIMP 25 PIN connector designed for reliable and durable connections. Constructed with steel housing and copper alloy contacts plated with gold over nickel, this connector ensures optimal conductivity and corrosion resistance. With a maximum operating temperature of 105 °C and a minimum of -55 °C, it is suitable for a wide range of environments. Its straight mount angle and crimp termination method make installation easy and secure. Rated for 5 A current and 300 V voltage, it accommodates wire sizes ranging from 24 to 20 AWG and 28 to 24 AWG. With RoHS compliance and 200 mating cycles, this connector guarantees both performance and environmental responsibility. Perfect for IO applications, it offers high-quality connectivity without compromising on durability. Upgrade your connections with the 865625PLTXLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

