| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865650PLTXLF |
| Gender: | Male |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | D |
| Housing Material: | Steel |
| Contact Resistance: | 10 mΩ |
| Number of Contacts: | 50 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG865650PLTXLF |
865650PLTXLF
| Heilind Number: | BRG865650PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865650PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865650PLTXLF, a high-performance DSUB CRIMP 50 PIN connector designed for reliable data transmission in industrial and commercial applications. Featuring a robust steel housing, this male connector ensures secure connections in demanding environments. With 50 copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in extreme conditions. The straight mount angle and crimp termination method make installation easy and efficient. With a low contact resistance of 10 mΩ and a current rating of 5 A, it delivers optimal performance. RoHS compliant and with a voltage rating of 300 V, this connector meets stringent quality and safety standards. Perfect for IO and high-reliability applications, the 865650PLTXLF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | PCN22119 - Packaging Change. Packaging change from Honeycomb to Tray and packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

