| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865650SLTLF |
| Gender: | Female |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | D |
| Housing Material: | Steel |
| Contact Resistance: | 10 mΩ |
| Number of Contacts: | 50 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG865650SLTLF |
865650SLTLF
| Heilind Number: | BRG865650SLTLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865650SLTLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865650SLTLF, a high-performance DSUB CRIMP 50 SOCKET designed for seamless connectivity in industrial applications. Engineered with precision, this female connector features a robust steel housing and 50 gold-plated contacts that ensure reliable signal transmission. With a wide operating temperature range from -55°C to 105°C, it's suitable for use in diverse environments. The crimp termination method allows for easy and secure installation, accommodating wire sizes ranging from 24 to 20 AWG and 28 to 24 AWG. With a current rating of 5 A and a voltage rating of 300 V, it meets stringent performance standards. RoHS compliant and with a mating cycle of 200, it guarantees long-term durability. Perfect for IO connections in hi-rel settings, its D-sub shell size D design makes it versatile for various applications. Trust in the 865650SLTLF for superior connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | PCN22119 - Packaging Change. Packaging change from Honeycomb to Tray and packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

