| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8656O09PLTXLF |
| Gender: | Male |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | E |
| SKU: | BRG8656O09PLTXLF |
8656O09PLTXLF
| Heilind Number: | BRG8656O09PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 8656O09PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 8656O09PLTXLF, a high-performance D-SUB CRIMP 9 PIN LF connector designed for reliable signal transmission in various applications. Featuring a male gender and straight mount angle, this connector offers seamless connectivity. With a contact material of Copper Alloy and Gold Over Nickel plating, it ensures optimal conductivity and durability. Operating efficiently in temperatures ranging from -55 °C to 105 °C, it is suitable for both indoor and outdoor use. The crimp termination method allows for easy installation with wire sizes ranging from 24 to 20 AWG. With a contact resistance of 10 mΩ and a current rating of 5 A, it guarantees stable and secure connections. RoHS compliant and with a voltage rating of 300 V, this connector meets industry standards for environmental and safety regulations. Perfect for use in IO connectors and other high-reliability applications, the 8656O09PLTXLF is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

