| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8656O09SLTLF |
| Gender: | Female |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | E |
| SKU: | BRG8656O09SLTLF |
8656O09SLTLF
| Heilind Number: | BRG8656O09SLTLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 8656O09SLTLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 8656O09SLTLF, a high-performance DSUB CRIMP 9 SOCKET LF connector designed for reliable connectivity in demanding environments. Featuring a sturdy copper alloy construction with gold over nickel plating, this female connector ensures optimal signal transmission and corrosion resistance. With a straight mount angle and crimp termination method, it offers easy installation onto 24-20 AWG and 28-24 AWG wires. Operating seamlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. With a low contact resistance of 10mΩ and a current rating of 5A, it guarantees efficient power delivery. RoHS compliant and rated for 300V, this connector meets stringent quality and safety standards. Perfect for use in IO connectors and other high-reliability applications, the 8656O09SLTLF ensures robust performance with a 200-cycle mating durability. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

