| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8656O15PLTXLF |
| Gender: | Male |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | A |
| SKU: | BRG8656O15PLTXLF |
8656O15PLTXLF
| Heilind Number: | BRG8656O15PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 8656O15PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 8656O15PLTXLF, a high-performance D-Sub connector designed for seamless OEM integration. With 15 gold-plated contacts and a crimp termination method, this connector ensures reliable conductivity in male gender applications. Operating in a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. The straight mount angle and compact size make it easy to install, while its RoHS compliance underscores its environmental responsibility. With a current rating of 5A and voltage rating of 300V, it offers robust power transmission capabilities. Ideal for wire sizes ranging from 24-20 AWG to 28-24 AWG, it is versatile and efficient. Trust the 8656O15PLTXLF for high-quality connectivity in your industrial or electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

