| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8656V09PLTXLF |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG8656V09PLTXLF |
8656V09PLTXLF
| Heilind Number: | BRG8656V09PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 8656V09PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 8656V09PLTXLF D-Sub Connector, designed for high-performance male gender applications. Constructed with durable steel housing and featuring 9 copper alloy contacts with tin over nickel and gold/GXT plating, this connector ensures reliable signal transmission in a wide temperature range from -55°C to 125°C. With a low contact resistance of 10mΩ, it guarantees efficient power delivery, suitable for wire sizes ranging from 24 to 20 AWG. Rated for 5A current and 300V voltage, it meets stringent industry standards for IO connectivity. With a mating cycle of 200, it offers long-lasting durability for your connectivity needs. Perfect for demanding environments, this connector is a vital component for high-reliability applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||

