87022-610LF

Heilind Number:BRG87022-610LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-610LF
ECAD Model:
3D Model

Description:

RIBCAGE RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-610LF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87022-610LF

Detailed Description

Introducing the 87022-610LF, a cutting-edge RIBCAGE RECEP connector from the Rib-Cage® series designed for female gender applications. Crafted with high-quality Liquid Crystal Polymer housing material, this connector boasts 20 gold-plated contacts on 2 rows, ensuring optimal performance. With a surface mount and PCB mount option, installation is a breeze. The contact material of Beryllium Copper guarantees durability, while the Gold/GXT plating over Nickel enhances conductivity. Operating flawlessly in temperatures ranging from -55°C to 130°C, it's suitable for a wide range of environments. With a pitch of 1.27mm and a straight mount angle, precise connectivity is assured. Meeting RoHS compliance and offering a voltage rating of 800 VAC, this connector is not only reliable but also environmentally friendly. Ideal for hi-rel applications, it's the perfect choice for demanding connectivity needs.