87022-610TR

Heilind Number:BRG87022-610TR
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-610TR
ECAD Model:
3D Model

Description:

87022-610TR-.050CC SMTW/T R PA RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-610TR
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Beryllium Copper
Housing Material:Liquid Crystal Polymer
Contact Resistance:20 mΩ, 25 mΩ
Number of Contacts:20
Insulation Resistance:50000 mOhm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87022-610TR

Detailed Description

Introducing the 87022-610TR, a high-performance PCB socket receptacle designed for female connectors in challenging environments. Part of the Rib-Cage® series, this connector features a durable liquid crystal polymer housing in a natural color, ensuring reliable operation even in extreme conditions. With 20 gold/GXT plated beryllium copper contacts arranged in two rows, it offers excellent conductivity and signal integrity. The straight surface mount design with a 1.27mm pitch makes it easy to install on your PCB. Operating temperature ranging from -55°C to 130°C, voltage rating of 800 VAC, and 200 mating cycles guarantee long-term performance. Meeting stringent quality standards, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your electronic systems with the 87022-610TR for seamless connectivity and peace of mind.