87022-615

Heilind Number:BRG87022-615
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-615
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-615
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87022-615

Detailed Description

Introducing the Rib-Cage® II VCC SM POL ( 87022-615), a high-performance surface mount PCB connector designed for female gender applications. With a robust housing made of Liquid Crystal Polymer, this connector offers exceptional durability and reliability in various operating conditions. Featuring 30 contacts arranged in two rows with a pitch of 1.27mm, it ensures secure and efficient PCB connections. The beryllium copper contacts with gold/GXT plating guarantee low contact resistance (20mΩ, 25mΩ) and high voltage rating (800 VAC), making it ideal for demanding electronic systems. With a wide operating temperature range (-55°C to 130°C) and insulation resistance of 50000 mOhm, this connector is suitable for use in harsh environments. While not RoHS compliant, it meets stringent quality standards for performance and durability. With a mating cycle of 200 cycles, it ensures long-term reliability in critical applications. Upgrade your PCB connectivity with the Rib-Cage® II VCC SM POL connector.