87022-615TRLF

Heilind Number:BRG87022-615TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-615TRLF
ECAD Model:
3D Model

Description:

87022-615TRLF-RIBCAGE RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-615TRLF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87022-615TRLF

Detailed Description

Introducing the 87022-615TRLF, a high-performance Rib-Cage® series connector designed for female gender applications. Crafted with precision using Liquid Crystal Polymer housing material, this connector boasts 30 contacts arranged in 2 rows for efficient connectivity. With a surface mount or PCB mount option, installation is a breeze. The Beryllium Copper contact material, plated with Gold/GXT over Nickel, ensures reliable signal transmission even in demanding environments. Operating temperatures ranging from -55°C to 130°C make it suitable for a variety of industrial applications. With a pitch of 1.27mm and straight mount angle, it offers a perfect fit. Boasting low contact resistance of 20mΩ (25mΩ) and high insulation resistance of 50000mOhm, this connector guarantees optimal performance. Rated for 800VAC voltage, it provides a secure electrical connection. With a mating cycle of 200, it offers long-term durability. In the category of Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, PCB Socket Receptacles, this product stands out for its quality and reliability. Hi-rel certification ensures compliance with industry standards. Don't compromise on your connectivity needs - choose the 87022-615TRLF for seamless and efficient operations.