87022-620LF

Heilind Number:BRG87022-620LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-620LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-620LF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87022-620LF

Detailed Description

Introducing the Rib-Cage® II VCC SM POL, a high-performance surface mount connector designed for female gender applications. With Liquid Crystal Polymer housing material, this connector ensures durability and reliability in various operating conditions, from -55°C to 130°C. Featuring 40 gold-plated contacts made of Beryllium Copper, it offers low contact resistance of 20mΩ and high insulation resistance of 50000mΩ. With a pitch of 1.27mm and straight mount angle, it is ideal for PCB mounting. RoHS compliant and rated for 800VAC, this connector guarantees safety and environmental responsibility. Perfect for hi-rel applications, the Rib-Cage® II VCC SM POL is a top choice in the world of connectors, offering 200 mating cycles of seamless performance. Upgrade your connectivity with this cutting-edge product.