87022-620TR

Heilind Number:BRG87022-620TR
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87022-620TR
ECAD Model:
3D Model

Description:

87022-620TR-RIBCAGE REC RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87022-620TR
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Beryllium Copper
Housing Material:Liquid Crystal Polymer
Contact Resistance:20 mΩ, 25 mΩ
Number of Contacts:40
Insulation Resistance:50000 mOhm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87022-620TR

Detailed Description

Introducing the 87022-620TR, a high-performance PCB Socket Receptacle from the Rib-Cage® series designed for female gender applications. With a housing crafted from durable Liquid Crystal Polymer, this connector ensures reliable performance in a wide temperature range from -55°C to 130°C. Featuring 40 gold-plated contacts made of Beryllium Copper, it offers excellent conductivity with a low contact resistance of 20mΩ. The straight mount type and 1.27mm pitch make it ideal for surface mounting on PCBs. With a voltage rating of 800 VAC, insulation resistance of 50000 mOhm, and a lifespan of 200 mating cycles, this connector guarantees long-term durability and stability in various electronic systems. Perfect for high-reliability applications, the 87022-620TR is the ultimate choice for demanding connectivity needs.