87023-615

Heilind Number:BRG87023-615
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87023-615
ECAD Model:
3D Model

Description:

RIB CAGE II VCC S.M. LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87023-615
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87023-615

Detailed Description

Introducing the RIB CAGE II VCC S.M. LOC ( 87023-615), a cutting-edge connector designed specifically for female applications. Crafted with durable Glass-Filled Plastic housing, this connector boasts 30 gold/GXT-plated Beryllium Copper contacts, ensuring reliable conductivity in any environment. With a pitch of 1.27mm, it offers precise and secure surface mount installation. Operating flawlessly in temperatures ranging from -55°C to 130°C, it guarantees optimal performance in a variety of settings. Its natural housing color and straight mount angle make it both aesthetically pleasing and easy to integrate into any design. With a high insulation resistance of 50000 mΩ and a mating cycle of 200 cycles, this connector is built to last. RoHS compliant and rated for 800 VAC, it prioritizes safety and environmental responsibility. Trust in the Rib-Cage® series for top-of-the-line connectivity solutions.