87023-615LF

Heilind Number:BRG87023-615LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87023-615LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87023-615LF
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87023-615LF

Detailed Description

Introducing the Rib-Cage® II VCC SM LOC, a high-performance surface mount connector designed for female gender applications. Crafted with durable glass-filled plastic housing, this connector features 30 gold-plated beryllium copper contacts arranged in 2 rows, providing reliable connectivity in a compact form factor. With a wide operating temperature range from -55°C to 130°C, it is suitable for diverse environmental conditions. Boasting a pitch of 1.27mm and straight mount angle, it offers easy installation on PCBs. Meeting RoHS compliance and rated for 800VAC, it ensures safety and quality. With a contact resistance of 20mΩ (initial) and 25mΩ (after environmental testing), it guarantees low signal loss. The natural housing color and 200 mating cycle durability make it ideal for various industrial and commercial applications. Elevate your connectivity solutions with the 87023-615LF SKU.