87023-620LF

Heilind Number:BRG87023-620LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87023-620LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87023-620LF
Pitch:1.27 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Beryllium Copper
Housing Material:Glass-Filled Plastic
Contact Resistance:20 mΩ, 25 mΩ
Number of Contacts:40
Insulation Resistance:50000 mOhm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87023-620LF

Detailed Description

Introducing the RIB CAGE II VCC SM LOC, a high-performance surface mount connector designed for female gender applications. This connector, part of the Rib-Cage® series, features a durable housing made of glass-filled plastic, with 40 gold-plated beryllium copper contacts arranged in two rows. With a pitch of 1.27mm and straight mount angle, it offers easy installation on PCBs. Operating efficiently in a wide temperature range from -55°C to 130°C, it ensures reliable performance in various environments. With a voltage rating of 800VAC and RoHS compliance, it meets international quality standards. Ideal for hi-rel applications, it guarantees long-lasting connectivity with a contact resistance of 20mΩ. The natural housing color and 200 mating cycles make it a versatile choice for demanding electronic systems. Trust in the 87023-620LF for secure and efficient board-to-board connections.