| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87023-630TRLF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87023-630TRLF |
87023-630TRLF
| Heilind Number: | BRG87023-630TRLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87023-630TRLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RIBCAGE VCC SMT W/CAP, a versatile connector from our Rib-Cage® series designed for female gender applications. With a durable housing made of glass-filled plastic, it offers reliable performance in a wide range of environments. Featuring 60 gold-plated beryllium copper contacts in a 2-row configuration, this connector ensures efficient signal transmission. With a surface mount design and a pitch of 1.27 mm, it's easy to integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -55°C to 130°C, it's suitable for diverse industrial applications. RoHS compliant and rated for 800 VAC, this connector meets stringent quality and safety standards. Trust the 87023-630TRLF for high-performance connectivity in your projects.

