| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87023-635LF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87023-635LF |
87023-635LF
| Heilind Number: | BRG87023-635LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87023-635LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Rib-Cage® II VCC SM LOC ( 87023-635LF), a cutting-edge surface mount connector designed for high-performance applications. Built with a durable glass-filled plastic housing and featuring 70 gold-plated contacts, this connector ensures reliable connectivity in even the most demanding environments. With a compact 1.27mm pitch and straight mount angle, it offers easy integration onto PCBs. Operating flawlessly between -55°C to 130°C, it guarantees optimal performance in a wide range of temperature conditions. RoHS compliant and rated for 800VAC, it meets stringent industry standards for safety and environmental responsibility. Trust in the Rib-Cage® II VCC SM LOC for your connectivity needs.

