87023-650LF

Heilind Number:BRG87023-650LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87023-650LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC S.M. LOC-FTS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87023-650LF
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87023-650LF

Detailed Description

Introducing the Rib Cage II VCC S.M. LOC-FTS connector, specially designed for female gender applications. With a durable glass-filled plastic housing, this connector ensures reliable performance in a variety of environments. Featuring 100 gold-plated contacts made of beryllium copper, it guarantees high conductivity and corrosion resistance. Operating efficiently in temperature ranges from -55°C to 130°C, this connector is suitable for both extreme cold and hot conditions. With a pitch of 1.27mm and surface mount installation, it offers easy integration onto PCBs. RoHS compliant and rated for 800VAC, it meets international standards for environmental safety and electrical performance. Perfect for use in hi-rel applications, this connector is a dependable choice for demanding electronic systems. Upgrade your connectivity with the Rib Cage II VCC S.M. LOC-FTS.