| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87024-620LF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87024-620LF |
87024-620LF
| Heilind Number: | BRG87024-620LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87024-620LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Rib-Cage® II VCC SM W/LOC ( 87024-620LF), a high-performance connector designed for female applications. Crafted with durable Liquid Crystal Polymer housing material, this connector features 40 gold-plated Beryllium Copper contacts for reliable conductivity. With a straight mount angle and surface mount PCB mount type, installation is a breeze. Operating in temperatures ranging from -55°C to 130°C, it offers exceptional versatility. RoHS compliant and boasting an 800 VAC voltage rating, this connector is ideal for demanding environments. Trust in the Rib-Cage® II VCC SM W/LOC for secure and efficient connectivity in your electronic systems.

