87024-620TRLF

Heilind Number:BRG87024-620TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-620TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 87024-620TRLF-RIBCAGE SM W/LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-620TRLF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-620TRLF

Detailed Description

Introducing the 87024-620TRLF, an OEM Rib-Cage® connector designed for high-performance electronic applications. This female connector features a durable Liquid Crystal Polymer housing and 40 gold-plated Beryllium Copper contacts, ensuring reliable conductivity in harsh environments. With a pitch of 1.27mm and surface mount PCB installation, it offers easy integration into your designs. Operating efficiently in temperatures ranging from -55°C to 130°C, it's suitable for a wide range of industrial and aerospace applications. The natural housing color, along with straight mount angle, enhances ease of use. Boasting a voltage rating of 800 VAC and meeting stringent industry standards, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with the 87024-620TRLF.