87024-630CTLF

Heilind Number:BRG87024-630CTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-630CTLF
ECAD Model:
3D Model

Description:

OEM ITEM 87024-630CTLF-RIB CAGE II VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-630CTLF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-630CTLF

Detailed Description

Introducing the OEM ITEM 87024-630CTLF-RIB CAGE II VCC, a cutting-edge female connector designed for high-performance applications. Crafted from durable Liquid Crystal Polymer, this connector boasts 60 gold-plated Beryllium Copper contacts, ensuring reliable conductivity in even the most demanding environments. With a maximum operating temperature of 130°C and a minimum of -55°C, it offers exceptional versatility. Suitable for surface mount and PCB applications, the straight mount angle and 1.27mm pitch make installation a breeze. The natural housing color and sleek design add a touch of sophistication to any project. Tested for 200 mating cycles and rated for 800VAC, this connector guarantees long-lasting performance. Perfect for hi-rel environments, it's a must-have for any professional seeking top-quality connectivity solutions.