| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87024-630LF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87024-630LF |
87024-630LF
| Heilind Number: | BRG87024-630LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87024-630LF |
| ECAD Model: |
Specifications
Detailed Description
The 87024-630LF Rib-Cage® Female Connector is a high-performance solution for demanding electronic applications. With a durable Liquid Crystal Polymer housing and Beryllium Copper contacts plated with Gold/GXT, this connector ensures reliable conductivity in extreme temperatures ranging from -55°C to 130°C. Its 60 contacts arranged in 2 rows with a 1.27mm pitch offer efficient PCB mounting, while the straight mount angle simplifies installation. Meeting stringent quality standards, it boasts a low contact resistance of 20-25 mΩ and high insulation resistance of 50000 mΩ, with a voltage rating of 800 VAC. Designed for 200 mating cycles, this connector is ideal for use in aerospace, military, and other hi-rel environments. Upgrade your connectivity with the 87024-630LF.

