87024-635LF

Heilind Number:BRG87024-635LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-635LF
ECAD Model:
3D Model

Description:

87024-635LF-RIB CAGE II VCC SMRIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-635LF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:70
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-635LF

Detailed Description

Introducing the 87024-635LF, a high-performance PCB Socket Receptacle from our Rib-Cage® series, designed specifically for female connectors. Crafted with durable Liquid Crystal Polymer housing and featuring 70 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission in even the most demanding environments. With a wide operating temperature range of -55°C to 130°C and a voltage rating of 800 VAC, it is suitable for a variety of applications. Its surface mount and PCB mount capabilities, along with a straight mount angle, offer versatility in installation. RoHS compliant and boasting a long mating cycle of 200 cycles, the 87024-635LF guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line connector.