87024-640

Heilind Number:BRG87024-640
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-640
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM W/LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-640
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-640

Detailed Description

Introducing the RIB CAGE II VCC SM W/LOC, part of the Rib-Cage® series designed for high-performance connectivity in electronic systems. This female connector features a durable Liquid Crystal Polymer housing, ensuring reliable operation in a wide range of environments. With 80 gold-plated Beryllium Copper contacts arranged in two rows on a 1.27mm pitch, it offers efficient signal transmission. Suitable for surface mount and PCB mount applications, this connector has a straight mount angle for easy installation. Operating at temperatures ranging from -55°C to 130°C, it is ideal for use in demanding industrial settings. Compliant with RoHS standards, it meets environmental regulations. With a voltage rating of 800 VAC and a high insulation resistance of 50000 mOhm, it guarantees safe and stable performance. Perfect for hi-rel applications, this connector is a reliable choice for your connectivity needs.