87024-640LF

Heilind Number:BRG87024-640LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-640LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM W/LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-640LF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-640LF

Detailed Description

Introducing the Rib-Cage® II VCC SM W/LOC ( 87024-640LF), a high-performance surface mount connector designed for female gender applications. With a housing made of durable Liquid Crystal Polymer, this connector features 80 gold-plated beryllium copper contacts in a 2-row configuration, ensuring reliable signal transmission in demanding environments. Operating seamlessly in temperatures ranging from -55°C to 130°C, it offers a pitch of 1.27mm and straight mount angle for easy installation on PCBs. With low contact resistance of 20mΩ and 25mΩ, and insulation resistance of 50000 mOhm, this connector guarantees optimal performance. RoHS compliant and rated for 800 VAC, it is ideal for hi-rel applications with a mating cycle of 200 cycles. Upgrade your connectivity with the 87024-640LF, a trusted solution in the realm of PCB connectors.