| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87024-640TRLF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87024-640TRLF |
87024-640TRLF
| Heilind Number: | BRG87024-640TRLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87024-640TRLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 87024-640TRLF-RIB CAGE II VCC Connector, designed for high-performance applications. With a sleek Liquid Crystal Polymer housing, this connector features 80 gold-plated Beryllium Copper contacts for reliable conductivity. Operating in temperatures ranging from -55°C to 130°C, it ensures durability in extreme environments. The Surface Mount and PCB Mount options offer versatile installation, while the 1.27mm pitch and Straight mount angle allow for efficient PCB layout. With a voltage rating of 800VAC, this connector is suitable for a wide range of electronic devices. Trust in the quality and performance of the Rib-Cage® series for your connectivity needs.

