87024-645LF

Heilind Number:BRG87024-645LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-645LF
ECAD Model:
3D Model

Description:

87024-645LF-RIB CAGE II VCC SM RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-645LF
Series:Rib-Cage®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:90
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
Voltage Rating:800 VAC
SKU:BRG87024-645LF

Detailed Description

Introducing the 87024-645LF, a high-performance connector from the Rib-Cage® series designed for female gender applications. Constructed with durable Liquid Crystal Polymer housing material, this connector features 90 gold-plated contacts made of Beryllium Copper for optimal conductivity. With a surface mount and PCB mount compatibility, it offers versatility in installation. Operating efficiently in temperatures ranging from -55 °C to 130 °C, it ensures reliability in various environments. The 1.27 mm pitch and straight mount angle facilitate seamless connections. With a maximum voltage rating of 800 VAC and excellent insulation resistance of 50000 mOhm, this connector guarantees safe and dependable performance. Perfect for hi-rel applications, it is ideal for use in demanding industrial and technological settings. Upgrade your connectivity solutions with the 87024-645LF.