87024-650

Heilind Number:BRG87024-650
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-650
ECAD Model:
3D Model

Description:

RIB CAGE SM W/LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-650
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Beryllium Copper
Housing Material:Liquid Crystal Polymer
Contact Resistance:20 mΩ, 25 mΩ
Number of Contacts:100
Insulation Resistance:50000 mOhm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87024-650

Detailed Description

Introducing the RIB CAGE SM W/LOC, a cutting-edge connector designed for high-performance applications. With a compact design and a surface mount PCB mount, this female connector is perfect for space-constrained environments. Its housing material, Liquid Crystal Polymer, ensures durability and reliability even in extreme operating conditions, with a wide temperature range from -55°C to 130°C. Featuring 100 gold-plated contacts made of Beryllium Copper, it guarantees excellent conductivity and resistance to corrosion. The 1.27mm pitch and straight mount angle offer ease of installation. With a voltage rating of 800VAC and insulation resistance of 50,000mΩ, this connector is ideal for demanding electronic systems. Though not RoHS compliant, it meets stringent quality standards for performance and reliability. Upgrade your connectivity with the RIB CAGE SM W/LOC.