| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87061-305LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Number of Rows: | 2 |
| Contact Plating: | GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Series: | Quickie® |
| SKU: | BRG87061-305LF |
87061-305LF
| Heilind Number: | BRG87061-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87061-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87061-305LF, a high-performance PCB Pin Header from the Quickie® series. Designed for optimal connectivity, this connector features 20 gold-plated contacts in a 2-row configuration, ensuring efficient signal transmission. Crafted from durable high-temperature plastic, it guarantees reliable performance even in demanding environments. With a pitch of 2.54mm and right-angle mount, it offers versatile installation options. The IDC termination method simplifies assembly, while the UL 94V-0 flammability rating ensures safety compliance. Trust in the 87061-305LF for secure and durable board-to-board connections in your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

