87139-514LF

Heilind Number:BRG87139-514LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87139-514LF
ECAD Model:
3D Model

Description:

87139-514LF-MTK 2.0MM HOLDING MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87139-514LF
Color:Black
Housing Material:Glass-Filled Nylon
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2 mm
Mount Angle:Straight
Tail Length:2.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG87139-514LF

Detailed Description

Introducing the 87139-514LF PCB Pin Header Connector, designed for high-performance electronic applications. With a sleek black housing made of durable Glass-Filled Nylon, this connector ensures reliable connectivity in any environment. Featuring 4 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission with a 2mm pitch. The Through-Hole mount type and straight mount angle make installation a breeze, while the 2.5mm tail length provides ample room for soldering. This connector is not only RoHS compliant but also boasts a UL 94V-0 flammability rating, guaranteeing safety and quality. Perfect for use in hi-rel situations, it's ideal for a wide range of industries, from aerospace to telecommunications. Upgrade your connectivity solutions with the 87139-514LF.