87180-064LF

Heilind Number:BRG87180-064LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87180-064LF
ECAD Model:
3D Model

Description:

LOW PROFILE PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87180-064LF
Series:Modular Jack
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:6
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Right Angle, Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87180-064LF

Detailed Description

Introducing the 87180-064LF, a low profile PCB modular jack designed for reliable connectivity in various electronic applications. This female connector features a durable housing made of glass-filled nylon in sleek black, ensuring long-lasting performance even in harsh environments. With six gold-plated contacts, it guarantees optimal signal transmission, while its through-hole mount type offers easy installation. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial settings. It is RoHS compliant and rated UL 94V-0 for safety and environmental standards. With a mating cycle of 250, it ensures longevity and reliability. Perfect for Cat 3 cable category applications, this connector is a must-have for your Ethernet and fiber optic connectivity needs. Upgrade your connectivity with the 87180-064LF.