87180-066LF

Heilind Number:BRG87180-066LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87180-066LF
ECAD Model:
3D Model

Description:

87180-066LF-LOW PROFILE P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87180-066LF
Series:Modular Jack
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:6
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Right Angle, Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87180-066LF

Detailed Description

Introducing the 87180-066LF Modular Jack, a high-performance connectivity solution designed for seamless data transmission. Featuring a durable Glass-Filled Nylon housing and gold contact plating, this female jack ensures reliable signal integrity in even the harshest environments. With six contacts and a straight or right-angle mount option, it offers versatility for various applications. Operating at temperatures ranging from -65°C to 125°C, it guarantees optimal performance in extreme conditions. UL 94V-0 rated for safety, it is ideal for use in critical systems. With RoHS compliance and Cat 3 cable category compatibility, it meets stringent industry standards. Trust in the 87180-066LF for robust and efficient Ethernet and fiber optic connectivity.