87180-388LF

Heilind Number:BRG87180-388LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87180-388LF
ECAD Model:
3D Model

Description:

LOW PRO. PCB III HORI MJ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87180-388LF
Series:Modular Jack
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Right Angle, Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87180-388LF

Detailed Description

Introducing the 87180-388LF, a high-performance Modular Jack designed for seamless Ethernet connectivity. Featuring a durable Glass-Filled Nylon housing in sleek black, this jack ensures reliable performance in any environment. With 8 gold-plated contacts and a maximum operating temperature of 125°C, it guarantees optimal signal transmission even in harsh conditions. Its straight or right-angle mount options offer flexibility in installation, while RoHS compliance and UL 94V-0 flammability rating ensure safety and environmental responsibility. Suitable for Cat 3 cable category, this jack is perfect for a wide range of applications. Trust in the 87180-388LF for fast, secure, and efficient Ethernet connections every time.