87180-588LF

Heilind Number:BRG87180-588LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87180-588LF
ECAD Model:
3D Model

Description:

MODJACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87180-588LF
Series:Modular Jack
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Right Angle, Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87180-588LF

Detailed Description

Introducing the 87180-588LF, a high-performance MODJACK modular jack designed for seamless connectivity in Ethernet and telecommunications applications. This female RJ connector boasts a durable construction with a housing made of UL 94V-0 rated black glass-filled nylon, ensuring reliability even in harsh environments. With eight gold-plated GXT contacts, it guarantees optimal signal transmission and a current rating of 3A. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for both indoor and outdoor use. Its through-hole mount type and straight/right angle options offer flexibility in installation, while its Cat 3 cable category compatibility ensures compatibility with various network setups. RoHS compliant and offering 250 mating cycles, the 87180-588LF is a dependable choice for your networking needs.